
PSDAS4310FP | |
|---|---|
DigiKey Part Number | 553-PSDAS4310FP-ND |
Manufacturer | |
Manufacturer Product Number | PSDAS4310FP |
Description | ANTENNA OMNI-4310F-360MM PIM DAS |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Directional Antenna 4.3/10 - Female Ceiling Mount |
Datasheet | Datasheet |
Category | Number of Bands 4 |
Manufacturer Pulse Electronics | VSWR 2, 2.5 |
Packaging Bag | Gain 3.6dBi, 3.4dBi, 7.1dBi, 5.8dBi |
Part Status Obsolete | Features Cable - 360mm |
RF Family/Standard WiFi | Termination 4.3/10 - Female |
Frequency Group Wide Band | Ingress Protection IP67 |
Frequency (Center/Band) 450MHz, 1.699GHz, 3.5GHz, 5.45GHz | Mounting Type Ceiling Mount |
Frequency Range 380MHz ~ 520MHz, 698MHz ~ 2.7GHz, 3.3GHz ~ 3.7GHz, 4.9GHz ~ 6GHz | Height (Max) 5.354" (136.00mm) |
Antenna Type Directional Antenna | Applications Wi-Fi |

