
PO150C | |
|---|---|
DigiKey Part Number | 553-PO150C-ND |
Manufacturer | |
Manufacturer Product Number | PO150C |
Description | ANTENNA COIL-WHP 3DB 144-174 MHZ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight Magnetic |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer Pulse Electronics | Number of Bands 1 |
Packaging Bag | Return Loss -10dB |
Part Status Active | Gain 2dBi |
Frequency Group VHF (f < 300MHz) | Power - Max 200 W |
Frequency (Center/Band) 159MHz | Mounting Type Magnetic |
Frequency Range 144MHz ~ 174MHz | Height (Max) 51.500" (130.81cm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 42,15722 € | 1.517,66 € |
| Unit Price without VAT: | 42,15722 € |
|---|---|
| Unit Price with VAT: | 50,16709 € |

