
PMT9085.089NLT | |
|---|---|
DigiKey Part Number | 553-PMT9085.089NLTTR-ND - Tape & Reel (TR) 553-PMT9085.089NLTCT-ND - Cut Tape (CT) 553-PMT9085.089NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMT9085.089NLT |
Description | XFMR GATE DRIVE 8CT:9CT SM NPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 650µH Gate Drive Pulse Transformer 8CT:9CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Gate Drive | |
Inductance | 650µH | |
ET (Volt-Time) | 48VµS | |
Turns Ratio - Primary:Secondary | 8CT:9CT | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 10 | 3,05200 € | 30,52 € |
| 25 | 2,92960 € | 73,24 € |
| 50 | 2,83980 € | 141,99 € |
| 100 | 2,75240 € | 275,24 € |
| 250 | 2,64008 € | 660,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,04618 € | 1.023,09 € |
| 1.000 | 1,98206 € | 1.982,06 € |
| 1.500 | 1,94538 € | 2.918,07 € |
| 2.500 | 1,89999 € | 4.749,98 € |
| 3.500 | 1,87855 € | 6.574,93 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,02220 € |

