
PMT9085.027NLT | |
|---|---|
DigiKey Part Number | 553-PMT9085.027NLTTR-ND - Tape & Reel (TR) 553-PMT9085.027NLTCT-ND - Cut Tape (CT) 553-PMT9085.027NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMT9085.027NLT |
Description | XFMR GATE DRIVE 2CT:7CT SM NPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 160µH Gate Drive Pulse Transformer 2CT:7CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Gate Drive | |
Inductance | 160µH | |
ET (Volt-Time) | 24VµS | |
Turns Ratio - Primary:Secondary | 2CT:7CT | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,29998 € | 1.149,99 € |
| 1.000 | 2,21852 € | 2.218,52 € |
| 1.500 | 2,17682 € | 3.265,23 € |
| 2.500 | 2,12979 € | 5.324,47 € |
| 3.500 | 2,10185 € | 7.356,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 10 | 3,05200 € | 30,52 € |
| 25 | 2,92960 € | 73,24 € |
| 50 | 2,83980 € | 141,99 € |
| 100 | 2,75240 € | 275,24 € |
| 250 | 2,64008 € | 660,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,14000 € | 4,14 € |
| 10 | 3,13100 € | 31,31 € |
| 25 | 2,86120 € | 71,53 € |
| 50 | 2,69320 € | 134,66 € |
| 100 | 2,55110 € | 255,11 € |
| 250 | 2,39632 € | 599,08 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,02220 € |

