PMT9085.011NLT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMT9085.012NLT

DigiKey Part Number
553-PMT9085.012NLTTR-ND - Tape & Reel (TR)
553-PMT9085.012NLTCT-ND - Cut Tape (CT)
553-PMT9085.012NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMT9085.012NLT
Description
XFMR GATE DRIVE 1CT:2CT SM NPB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
560µH Gate Drive Pulse Transformer 1CT:2CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
Gate Drive
Inductance
560µH
ET (Volt-Time)
45VµS
Turns Ratio - Primary:Secondary
1CT:2CT
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.260" (6.60mm)
Operating Temperature
-40°C ~ 125°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 459
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,38000 €3,38 €
103,05200 €30,52 €
252,92960 €73,24 €
502,83980 €141,99 €
1002,75240 €275,24 €
2502,64008 €660,02 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,47758 €2.477,58 €
Unit Price without VAT:3,38000 €
Unit Price with VAT:4,02220 €