
PMT9085.011NLT | |
|---|---|
DigiKey Part Number | 553-PMT9085.011NLTTR-ND - Tape & Reel (TR) 553-PMT9085.011NLTCT-ND - Cut Tape (CT) 553-PMT9085.011NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMT9085.011NLT |
Description | XFMR GATE DRIVE 1CT:1CT SM NPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1mH Gate Drive Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Gate Drive | |
Inductance | 1mH | |
ET (Volt-Time) | 60VµS | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,14000 € | 4,14 € |
| 10 | 3,13100 € | 31,31 € |
| 25 | 2,86120 € | 71,53 € |
| 50 | 2,69320 € | 134,66 € |
| 100 | 2,55110 € | 255,11 € |
| 250 | 2,39632 € | 599,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,55772 € | 1.278,86 € |
| 1.000 | 2,47758 € | 2.477,58 € |
| 1.500 | 2,43171 € | 3.647,56 € |
| 2.500 | 2,37500 € | 5.937,50 € |
| 3.500 | 2,33827 € | 8.183,95 € |
| Unit Price without VAT: | 4,14000 € |
|---|---|
| Unit Price with VAT: | 4,92660 € |

