
PMS9494.200NLT | |
|---|---|
DigiKey Part Number | 553-PMS9494.200NLTTR-ND - Tape & Reel (TR) 553-PMS9494.200NLTCT-ND - Cut Tape (CT) 553-PMS9494.200NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMS9494.200NLT |
Description | XFMR SENSE SMT EE8.5 30A 200:1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 A 1.50:200 Current Sense Transformer 20kHz ~ 1MHz 0.35mOhm Primary, 14Ohm Secondary 9 mH Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1.50:200 |
Manufacturer Pulse Electronics | Current Ratio 200:1.50 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) 0.35mOhm Primary, 14Ohm Secondary |
Part Status Active | Mounting Type Surface Mount |
Frequency Range 20kHz ~ 1MHz | Size / Dimension 0.512" L x 0.413" W (13.00mm x 10.50mm) |
Type Invasive | Height - Seated (Max) 0.283" (7.20mm) |
Current Rating (Amps) 30 A | Termination Style Gull Wing |
Inductance 9 mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,92800 € | 19,28 € |
| 25 | 1,85160 € | 46,29 € |
| 50 | 1,79560 € | 89,78 € |
| 100 | 1,74090 € | 174,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 1,62662 € | 731,98 € |
| 900 | 1,57608 € | 1.418,47 € |
| 1.350 | 1,54714 € | 2.088,64 € |
| 2.250 | 1,51133 € | 3.400,49 € |
| 3.150 | 1,48814 € | 4.687,64 € |
| 4.500 | 1,46388 € | 6.587,46 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |

