
PMS9494.150NLT | |
|---|---|
DigiKey Part Number | 553-PMS9494.150NLTTR-ND - Tape & Reel (TR) 553-PMS9494.150NLTCT-ND - Cut Tape (CT) 553-PMS9494.150NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMS9494.150NLT |
Description | XFMR SENSE SMT EE8.5 30A 150:1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 A 1.50:150 Current Sense Transformer 20kHz ~ 1MHz 0.35mOhm Primary, 8.2Ohm Secondary 5 mH Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1.50:150 |
Manufacturer Pulse Electronics | Current Ratio 150:1.50 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) 0.35mOhm Primary, 8.2Ohm Secondary |
Part Status Active | Mounting Type Surface Mount |
Frequency Range 20kHz ~ 1MHz | Size / Dimension 0.512" L x 0.413" W (13.00mm x 10.50mm) |
Type Invasive | Height - Seated (Max) 0.283" (7.20mm) |
Current Rating (Amps) 30 A | Termination Style Gull Wing |
Inductance 5 mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 2,03300 € | 20,33 € |
| 25 | 1,95200 € | 48,80 € |
| 50 | 1,89280 € | 94,64 € |
| 100 | 1,83500 € | 183,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 1,71444 € | 771,50 € |
| 900 | 1,66112 € | 1.495,01 € |
| 1.350 | 1,63060 € | 2.201,31 € |
| 2.250 | 1,59283 € | 3.583,87 € |
| 3.150 | 1,56836 € | 4.940,33 € |
| 4.500 | 1,54278 € | 6.942,51 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

