
PMS9494.050NLT | |
|---|---|
DigiKey Part Number | 553-PMS9494.050NLTTR-ND - Tape & Reel (TR) 553-PMS9494.050NLTCT-ND - Cut Tape (CT) 553-PMS9494.050NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMS9494.050NLT |
Description | XFMR SENSE SMT EE8.5 30A 50:1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 A 1.50:50 Current Sense Transformer 20kHz ~ 1MHz 0.35mOhm Primary, 660mOhm Secondary 550 µH Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1.50:50 |
Manufacturer Pulse Electronics | Current Ratio 50:1.50 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) 0.35mOhm Primary, 660mOhm Secondary |
Part Status Active | Mounting Type Surface Mount |
Frequency Range 20kHz ~ 1MHz | Size / Dimension 0.512" L x 0.413" W (13.00mm x 10.50mm) |
Type Invasive | Height - Seated (Max) 0.283" (7.20mm) |
Current Rating (Amps) 30 A | Termination Style Gull Wing |
Inductance 550 µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 2,04900 € | 20,49 € |
| 25 | 1,96760 € | 49,19 € |
| 50 | 1,90800 € | 95,40 € |
| 100 | 1,84970 € | 184,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 1,72816 € | 777,67 € |
| 900 | 1,67441 € | 1.506,97 € |
| 1.350 | 1,64364 € | 2.218,91 € |
| 2.250 | 1,60557 € | 3.612,53 € |
| 3.150 | 1,58090 € | 4.979,84 € |
| 4.500 | 1,55512 € | 6.998,04 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,68940 € |

