50 A 1:200 Current Sense Transformer 20kHz ~ 1MHz 500µOhm Primary, 12Ohm Secondary (Max) 17.5 mH Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMS6322.200NLT

DigiKey Part Number
553-PMS6322.200NLTTR-ND - Tape & Reel (TR)
553-PMS6322.200NLTCT-ND - Cut Tape (CT)
553-PMS6322.200NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMS6322.200NLT
Description
TRANSF CURRENT SENSE 1:200 50A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 A 1:200 Current Sense Transformer 20kHz ~ 1MHz 500µOhm Primary, 12Ohm Secondary (Max) 17.5 mH Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
20kHz ~ 1MHz
Type
Invasive
Current Rating (Amps)
50 A
Inductance
17.5 mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:200
Current Ratio
-
DC Resistance (DCR)
500µOhm Primary, 12Ohm Secondary (Max)
Ratings
-
Mounting Type
Surface Mount
Size / Dimension
0.122" L x 0.252" W (3.10mm x 6.40mm)
Height - Seated (Max)
0.295" (7.50mm)
Termination Style
Gull Wing
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,56000 €3,56 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
7002,50951 €1.756,66 €
Unit Price without VAT:3,56000 €
Unit Price with VAT:4,23640 €