
PMS6322.100NLT | |
|---|---|
DigiKey Part Number | 553-PMS6322.100NLTTR-ND - Tape & Reel (TR) 553-PMS6322.100NLTCT-ND - Cut Tape (CT) 553-PMS6322.100NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMS6322.100NLT |
Description | TRANSF CURRENT SENSE 1:100 50A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 A 1:100 Current Sense Transformer 20kHz ~ 1MHz 500µOhm Primary, 2.6Ohm Secondary (Max) 4.5 mH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PMS6322.100NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 20kHz ~ 1MHz | |
Type | Invasive | |
Current Rating (Amps) | 50 A | |
Inductance | 4.5 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:100 | |
Current Ratio | - | |
DC Resistance (DCR) | 500µOhm Primary, 2.6Ohm Secondary (Max) | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.122" L x 0.252" W (3.10mm x 6.40mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Termination Style | Gull Wing | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,56000 € | 3,56 € |
| 10 | 3,22400 € | 32,24 € |
| 25 | 3,09440 € | 77,36 € |
| 50 | 2,99960 € | 149,98 € |
| 100 | 2,90700 € | 290,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 2,74594 € | 961,08 € |
| 700 | 2,66007 € | 1.862,05 € |
| 1.050 | 2,61094 € | 2.741,49 € |
| 1.750 | 2,55017 € | 4.462,80 € |
| 2.450 | 2,51081 € | 6.151,48 € |
| Unit Price without VAT: | 3,56000 € |
|---|---|
| Unit Price with VAT: | 4,23640 € |


