
PM9595NLT | |
|---|---|
DigiKey Part Number | 553-PM9595NLTTR-ND - Tape & Reel (TR) 553-PM9595NLTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PM9595NLT |
Description | XFMR FLYBACK DC/DC CONV 13UH SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 4300VDC Isolation 350kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PM9595NLT Models |
Category | Inductance @ Frequency 13µH |
Manufacturer Pulse Electronics | Frequency 350kHz |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Type For DC/DC Converters | Height - Seated (Max) 0.539" (13.70mm) |
Applications Flyback Converters | Footprint 0.512" L x 0.394" W (13.01mm x 10.00mm) |
Voltage - Primary 12V | Style Wirewound |
Voltage - Isolation 4300VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,66000 € | 3,66 € |
| 10 | 3,30900 € | 33,09 € |
| 25 | 3,17640 € | 79,41 € |
| 50 | 3,07880 € | 153,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 2,92933 € | 439,40 € |
| 300 | 2,83827 € | 851,48 € |
| 450 | 2,78611 € | 1.253,75 € |
| 750 | 2,72153 € | 2.041,15 € |
| 1.050 | 2,67973 € | 2.813,72 € |
| 1.500 | 2,63601 € | 3.954,02 € |
| Unit Price without VAT: | 3,66000 € |
|---|---|
| Unit Price with VAT: | 4,35540 € |

