
PM9408.644NLT | |
|---|---|
DigiKey Part Number | 553-PM9408.644NLTTR-ND - Tape & Reel (TR) 553-PM9408.644NLTCT-ND - Cut Tape (CT) 553-PM9408.644NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM9408.644NLT |
Description | CMC 19A 2LN 2.5 KOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 2.5 kOhms @ 1.1 MHz 19A DCR 5.6mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 2.5 kOhms @ 1.1 MHz | |
Current Rating (Max) | 19A | |
DC Resistance (DCR) (Max) | 5.6mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.201" L x 1.083" W (30.50mm x 27.50mm) | |
Height (Max) | 0.709" (18.00mm) | |
Package / Case | Horizontal, 11 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 € | 6,88 € |
| 10 | 5,66200 € | 56,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 4,98333 € | 224,25 € |
| 90 | 4,69911 € | 422,92 € |
| 135 | 4,54074 € | 613,00 € |
| 225 | 4,34880 € | 978,48 € |
| 315 | 4,22698 € | 1.331,50 € |
| 450 | 4,10169 € | 1.845,76 € |
| Unit Price without VAT: | 6,88000 € |
|---|---|
| Unit Price with VAT: | 8,18720 € |

