
PM9408.364NLT | |
|---|---|
DigiKey Part Number | 553-PM9408.364NLTTR-ND - Tape & Reel (TR) 553-PM9408.364NLTCT-ND - Cut Tape (CT) 553-PM9408.364NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM9408.364NLT |
Description | CMC 23A 2LN 1.5 KOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1.5 kOhms 23A DCR 3.5mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 23A |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 3.5mOhm |
Series | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 1.201" L x 1.083" W (30.50mm x 27.50mm) |
Filter Type Power Line | Height (Max) 0.669" (17.00mm) |
Number of Lines 2 | Package / Case Horizontal, 11 PC Pad |
Impedance @ Frequency 1.5 kOhms @ 1.2 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,22000 € | 7,22 € |
| 10 | 5,94000 € | 59,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 5,22800 € | 235,26 € |
| 90 | 4,92978 € | 443,68 € |
| 135 | 4,76356 € | 643,08 € |
| 225 | 4,56231 € | 1.026,52 € |
| 315 | 4,43454 € | 1.396,88 € |
| 450 | 4,30311 € | 1.936,40 € |
| Unit Price without VAT: | 7,22000 € |
|---|---|
| Unit Price with VAT: | 8,59180 € |

