
PM9407.504NLT | |
|---|---|
DigiKey Part Number | 553-PM9407.504NLTTR-ND - Tape & Reel (TR) 553-PM9407.504NLTCT-ND - Cut Tape (CT) 553-PM9407.504NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM9407.504NLT |
Description | CMC 10A 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 10A DCR 7.8mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 7.8mOhm |
Manufacturer Pulse Electronics | Operating Temperature -40°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.961" L x 0.850" W (24.40mm x 21.60mm) |
Filter Type Power Line | Height (Max) 0.665" (16.90mm) |
Number of Lines 2 | Package / Case Horizontal, 11 PC Pad |
Current Rating (Max) 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 3,21650 € | 1.543,92 € |
| Unit Price without VAT: | 3,21650 € |
|---|---|
| Unit Price with VAT: | 3,82764 € |

