
PM9407.304NLT | |
|---|---|
DigiKey Part Number | 553-PM9407.304NLTTR-ND - Tape & Reel (TR) 553-PM9407.304NLTCT-ND - Cut Tape (CT) 553-PM9407.304NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM9407.304NLT |
Description | CMC 14A 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 14A DCR 4.8mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 4.8mOhm |
Manufacturer Pulse Electronics | Operating Temperature -40°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.961" L x 0.850" W (24.40mm x 21.60mm) |
Filter Type Power Line | Height (Max) 0.630" (16.00mm) |
Number of Lines 2 | Package / Case Horizontal, 11 PC Pad |
Current Rating (Max) 14A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,75000 € | 4,75 € |
| 10 | 3,91000 € | 39,10 € |
| 25 | 3,61720 € | 90,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 3,27738 € | 262,19 € |
| 160 | 3,09063 € | 494,50 € |
| 240 | 2,98638 € | 716,73 € |
| 400 | 2,86023 € | 1.144,09 € |
| 560 | 2,78011 € | 1.556,86 € |
| 800 | 2,69773 € | 2.158,18 € |
| Unit Price without VAT: | 4,75000 € |
|---|---|
| Unit Price with VAT: | 5,65250 € |

