
PM5449.473NLT | |
|---|---|
DigiKey Part Number | 553-PM5449.473NLTTR-ND - Tape & Reel (TR) 553-PM5449.473NLTCT-ND - Cut Tape (CT) 553-PM5449.473NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM5449.473NLT |
Description | FIXED IND 47UH 2.5A 225 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Molded Inductor 2.5 A 225mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM5449.473NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 225mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.346" L x 0.323" W (8.80mm x 8.20mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,82300 € | 8,23 € |
| 25 | 0,76080 € | 19,02 € |
| 50 | 0,71740 € | 35,87 € |
| 100 | 0,67630 € | 67,63 € |
| 250 | 0,62572 € | 156,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,56698 € | 453,58 € |
| 1.600 | 0,53467 € | 855,47 € |
| 2.400 | 0,51665 € | 1.239,96 € |
| 4.000 | 0,49483 € | 1.979,32 € |
| 5.600 | 0,48098 € | 2.693,49 € |
| 8.000 | 0,46674 € | 3.733,92 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

