
PM5449.333NLT | |
|---|---|
DigiKey Part Number | 553-PM5449.333NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM5449.333NLT |
Description | FIXED IND 33UH 3A 156 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Molded Inductor 3 A 156mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM5449.333NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 156mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.346" L x 0.323" W (8.80mm x 8.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 3.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,59370 € | 1.424,88 € |
| Unit Price without VAT: | 0,59370 € |
|---|---|
| Unit Price with VAT: | 0,70650 € |

