
PM5449.332NLT | |
|---|---|
DigiKey Part Number | 553-PM5449.332NLTTR-ND - Tape & Reel (TR) 553-PM5449.332NLTCT-ND - Cut Tape (CT) 553-PM5449.332NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM5449.332NLT |
Description | FIXED IND 3.3UH 10A 15 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 10 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM5449.332NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 15mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.346" L x 0.323" W (8.80mm x 8.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 11A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,87700 € | 8,77 € |
| 25 | 0,81200 € | 20,30 € |
| 50 | 0,76540 € | 38,27 € |
| 100 | 0,72160 € | 72,16 € |
| 250 | 0,66756 € | 166,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,60490 € | 483,92 € |
| 1.600 | 0,57043 € | 912,69 € |
| 2.400 | 0,55122 € | 1.322,93 € |
| 4.000 | 0,52794 € | 2.111,76 € |
| 5.600 | 0,51317 € | 2.873,75 € |
| 8.000 | 0,49797 € | 3.983,76 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

