
PM5449.152NLT | |
|---|---|
DigiKey Part Number | 553-PM5449.152NLTTR-ND - Tape & Reel (TR) 553-PM5449.152NLTCT-ND - Cut Tape (CT) 553-PM5449.152NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM5449.152NLT |
Description | FIXED IND 1.5UH 15A 7.6 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 15 A 7.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM5449.152NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 7.6mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.346" L x 0.323" W (8.80mm x 8.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,81300 € | 8,13 € |
| 25 | 0,75120 € | 18,78 € |
| 50 | 0,70840 € | 35,42 € |
| 100 | 0,66790 € | 66,79 € |
| 250 | 0,61796 € | 154,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,55993 € | 447,94 € |
| 1.600 | 0,52802 € | 844,83 € |
| 2.400 | 0,51023 € | 1.224,55 € |
| 4.000 | 0,48868 € | 1.954,72 € |
| 5.600 | 0,47501 € | 2.660,06 € |
| 8.000 | 0,46093 € | 3.687,44 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

