
PM5449.103NLT | |
|---|---|
DigiKey Part Number | 553-PM5449.103NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM5449.103NLT |
Description | FIXED IND 10UH 5.5A 59 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 5.5 A 59mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM5449.103NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 59mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.346" L x 0.323" W (8.80mm x 8.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,59845 € | 1.436,28 € |
| Unit Price without VAT: | 0,59845 € |
|---|---|
| Unit Price with VAT: | 0,71216 € |

