
PM5448.682NLT | |
|---|---|
DigiKey Part Number | 553-PM5448.682NLTTR-ND - Tape & Reel (TR) 553-PM5448.682NLTCT-ND - Cut Tape (CT) 553-PM5448.682NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM5448.682NLT |
Description | FIXED IND 6.8UH 7A 39.1 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 7 A 39.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM5448.682NLT Models |
Category | Current - Saturation (Isat) 7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 39.1mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.346" L x 0.323" W (8.80mm x 8.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,79800 € | 7,98 € |
| 25 | 0,73800 € | 18,45 € |
| 50 | 0,69600 € | 34,80 € |
| 100 | 0,65620 € | 65,62 € |
| 250 | 0,60712 € | 151,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,55013 € | 440,10 € |
| 1.600 | 0,51876 € | 830,02 € |
| 2.400 | 0,50128 € | 1.203,07 € |
| 4.000 | 0,48011 € | 1.920,44 € |
| 5.600 | 0,46667 € | 2.613,35 € |
| 8.000 | 0,45285 € | 3.622,80 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

