7.2 µH Shielded Inductor 21 A 7.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7.2 µH Shielded Inductor 21 A 7.2mOhm Max Nonstandard
High Current Composite Inductors PA/PM543x Series

PM5433.722NLT

DigiKey Part Number
553-PM5433.722NLTTR-ND - Tape & Reel (TR)
553-PM5433.722NLTCT-ND - Cut Tape (CT)
553-PM5433.722NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM5433.722NLT
Description
FIXED IND 7.2UH 21A 7.2 MOHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
7.2 µH Shielded Inductor 21 A 7.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM5433.722NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Shielding
Shielded
DC Resistance (DCR)
7.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.650" L x 0.610" W (16.50mm x 15.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 383
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,49000 €3,49 €
102,86400 €28,64 €
252,64920 €66,23 €
502,49800 €124,90 €
1002,35540 €235,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2002,22110 €444,22 €
4002,09458 €837,83 €
6002,02402 €1.214,41 €
1.0001,93860 €1.938,60 €
1.4001,88436 €2.638,10 €
2.0001,82860 €3.657,20 €
Manufacturers Standard Package
Unit Price without VAT:3,49000 €
Unit Price with VAT:4,15310 €