


PM5433.532NLT | |
|---|---|
DigiKey Part Number | 553-PM5433.532NLTTR-ND - Tape & Reel (TR) 553-PM5433.532NLTCT-ND - Cut Tape (CT) 553-PM5433.532NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM5433.532NLT |
Description | FIXED IND 5.3UH 26A 5.34 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.3 µH Shielded Inductor 26 A 5.34mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM5433.532NLT Models |
Category | DC Resistance (DCR) 5.34mOhm Max |
Mfr | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.650" L x 0.610" W (16.50mm x 15.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,44000 € | 3,44 € |
| 10 | 2,82800 € | 28,28 € |
| 25 | 2,61640 € | 65,41 € |
| 50 | 2,46700 € | 123,35 € |
| 100 | 2,32610 € | 232,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,19345 € | 438,69 € |
| 400 | 2,06853 € | 827,41 € |
| 600 | 1,99885 € | 1.199,31 € |
| 1.000 | 1,91449 € | 1.914,49 € |
| 1.400 | 1,86094 € | 2.605,32 € |
| 2.000 | 1,80587 € | 3.611,74 € |
| Unit Price without VAT: | 3,44000 € |
|---|---|
| Unit Price with VAT: | 4,09360 € |

