


PM5433.422NLT | |
|---|---|
DigiKey Part Number | 553-PM5433.422NLTTR-ND - Tape & Reel (TR) 553-PM5433.422NLTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PM5433.422NLT |
Description | FIXED IND 4.2UH 27A 4.68 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.2 µH Shielded Inductor 27 A 4.68mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM5433.422NLT Models |
Category | DC Resistance (DCR) 4.68mOhm Max |
Mfr | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.650" L x 0.610" W (16.50mm x 15.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,72000 € | 3,72 € |
| 10 | 3,05500 € | 30,55 € |
| 25 | 2,82640 € | 70,66 € |
| 50 | 2,66500 € | 133,25 € |
| 100 | 2,51300 € | 251,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,39378 € | 1.436,27 € |
| Unit Price without VAT: | 3,72000 € |
|---|---|
| Unit Price with VAT: | 4,42680 € |

