


PM5432.682NLT | |
|---|---|
DigiKey Part Number | 553-PM5432.682NLTTR-ND - Tape & Reel (TR) 553-PM5432.682NLTCT-ND - Cut Tape (CT) 553-PM5432.682NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM5432.682NLT |
Description | FIXED IND 6.8UH 9A 20.8 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 9 A 20.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM5432.682NLT Models |
Category | DC Resistance (DCR) 20.8mOhm Max |
Mfr | Frequency - Self Resonant 18MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.268" L x 0.260" W (6.80mm x 6.60mm) |
Shielding Shielded | Height - Seated (Max) 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,44100 € | 14,41 € |
| 25 | 1,33280 € | 33,32 € |
| 50 | 1,25640 € | 62,82 € |
| 100 | 1,18460 € | 118,46 € |
| 250 | 1,09600 € | 274,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,99863 € | 748,97 € |
| 1.500 | 0,94181 € | 1.412,72 € |
| 2.250 | 0,91011 € | 2.047,75 € |
| 3.750 | 0,87175 € | 3.269,06 € |
| 5.250 | 0,84740 € | 4.448,85 € |
| 7.500 | 0,84331 € | 6.324,82 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |

