


PM5432.223NLT | |
|---|---|
DigiKey Part Number | 553-PM5432.223NLTTR-ND - Tape & Reel (TR) 553-PM5432.223NLTCT-ND - Cut Tape (CT) 553-PM5432.223NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM5432.223NLT |
Description | FIXED IND 22UH 5A 60.63 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 5 A 60.63mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM5432.223NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Shielding | Shielded | |
DC Resistance (DCR) | 60.63mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 9MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.268" L x 0.260" W (6.80mm x 6.60mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,36100 € | 13,61 € |
| 25 | 1,25920 € | 31,48 € |
| 50 | 1,18720 € | 59,36 € |
| 100 | 1,11920 € | 111,92 € |
| 250 | 1,03552 € | 258,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,94351 € | 707,63 € |
| 1.500 | 0,88981 € | 1.334,71 € |
| 2.250 | 0,85986 € | 1.934,68 € |
| 3.750 | 0,82360 € | 3.088,50 € |
| 5.250 | 0,80059 € | 4.203,10 € |
| 7.500 | 0,79068 € | 5.930,10 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |

