10 µH Shielded Inductor 7 A 29.82mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Shielded Inductor 7 A 29.82mOhm Max Nonstandard
High Current Composite Inductors PA/PM543x Series

PM5432.103NLT

DigiKey Part Number
553-PM5432.103NLTTR-ND - Tape & Reel (TR)
553-PM5432.103NLTCT-ND - Cut Tape (CT)
553-PM5432.103NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM5432.103NLT
Description
FIXED IND 10UH 7A 29.82 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µH Shielded Inductor 7 A 29.82mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM5432.103NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
29.82mOhm Max
Mfr
Frequency - Self Resonant
14MHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.268" L x 0.260" W (6.80mm x 6.60mm)
Shielding
Shielded
Height - Seated (Max)
0.236" (6.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,75000 €1,75 €
101,44100 €14,41 €
251,33280 €33,32 €
501,25640 €62,82 €
1001,18460 €118,46 €
2501,09600 €274,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7500,99863 €748,97 €
1.5000,94181 €1.412,72 €
2.2500,91011 €2.047,75 €
3.7500,87175 €3.269,06 €
5.2500,84740 €4.448,85 €
7.5000,84331 €6.324,82 €
Manufacturers Standard Package
Unit Price without VAT:1,75000 €
Unit Price with VAT:2,08250 €