


PM5430.682NLT | |
|---|---|
DigiKey Part Number | 553-PM5430.682NLTTR-ND - Tape & Reel (TR) 553-PM5430.682NLTCT-ND - Cut Tape (CT) 553-PM5430.682NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM5430.682NLT |
Description | FIXED IND 6.8UH 3.9A 74.1 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 3.9 A 74.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM5430.682NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Shielding | Shielded | |
DC Resistance (DCR) | 74.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 29MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.161" L x 0.161" W (4.10mm x 4.10mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,95100 € | 9,51 € |
| 25 | 0,88000 € | 22,00 € |
| 50 | 0,82940 € | 41,47 € |
| 100 | 0,78200 € | 78,20 € |
| 250 | 0,72348 € | 180,87 € |
| 500 | 0,68220 € | 341,10 € |
| 1.000 | 0,64980 € | 649,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,60667 € | 1.213,34 € |
| 4.000 | 0,57219 € | 2.288,76 € |
| 6.000 | 0,55295 € | 3.317,70 € |
| 10.000 | 0,53088 € | 5.308,80 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

