4.7 µH Shielded Inductor 5.1 A 44.1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Shielded Inductor 5.1 A 44.1mOhm Max Nonstandard
High Current Composite Inductors PA/PM543x Series

PM5430.472NLT

DigiKey Part Number
553-PM5430.472NLTTR-ND - Tape & Reel (TR)
553-PM5430.472NLTCT-ND - Cut Tape (CT)
553-PM5430.472NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM5430.472NLT
Description
FIXED IND 4.7UH 5.1A 44.1 MOHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Inductor 5.1 A 44.1mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM5430.472NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Shielding
Shielded
DC Resistance (DCR)
44.1mOhm Max
Q @ Freq
-
Frequency - Self Resonant
36MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
SMD
Size / Dimension
0.161" L x 0.161" W (4.10mm x 4.10mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.766
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,10000 €1,10 €
100,90500 €9,05 €
250,83800 €20,95 €
500,78980 €39,49 €
1000,74480 €74,48 €
2500,68904 €172,26 €
5000,64980 €324,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,57778 €1.155,56 €
4.0000,54494 €2.179,76 €
6.0000,53088 €3.185,28 €
Manufacturers Standard Package
Unit Price without VAT:1,10000 €
Unit Price with VAT:1,30900 €