3.3 µH Shielded Inductor 6.6 A 28.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Shielded Inductor 6.6 A 28.6mOhm Max Nonstandard
High Current Composite Inductors PA/PM543x Series

PM5430.332NLT

DigiKey Part Number
553-PM5430.332NLTTR-ND - Tape & Reel (TR)
553-PM5430.332NLTCT-ND - Cut Tape (CT)
553-PM5430.332NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM5430.332NLT
Description
FIXED IND 3.3UH 6.6A 28.6 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Inductor 6.6 A 28.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM5430.332NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Self Resonant
43MHz
Mfr
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Supplier Device Package
SMD
Current Rating (Amps)
Size / Dimension
0.161" L x 0.161" W (4.10mm x 4.10mm)
Shielding
Shielded
Height - Seated (Max)
0.122" (3.10mm)
DC Resistance (DCR)
28.6mOhm Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSEB0430H-3R3MCODACA2254044-CSEB0430H-3R3MCT-ND1,33000 €Similar
VSEB0430H-3R3MCCODACA3864044-VSEB0430H-3R3MCCT-ND1,37000 €Similar
In-Stock: 1.774
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,22000 €1,22 €
101,00600 €10,06 €
250,93120 €23,28 €
500,87800 €43,90 €
1000,82770 €82,77 €
2500,76576 €191,44 €
5000,72208 €361,04 €
1.0000,69308 €693,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,64215 €1.284,30 €
4.0000,60565 €2.422,60 €
6.0000,58530 €3.511,80 €
10.0000,56625 €5.662,50 €
Manufacturers Standard Package
Unit Price without VAT:1,22000 €
Unit Price with VAT:1,45180 €