
PM5405.472NLT | |
|---|---|
DigiKey Part Number | 553-PM5405.472NLTTR-ND - Tape & Reel (TR) 553-PM5405.472NLTCT-ND - Cut Tape (CT) 553-PM5405.472NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM5405.472NLT |
Description | FIXED IND 4.7UH 10A 18.5 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 10 A 18.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM5405.472NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 24A | |
Shielding | Shielded | |
DC Resistance (DCR) | 18.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.492" W (13.50mm x 12.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,93300 € | 9,33 € |
| 25 | 0,86320 € | 21,58 € |
| 50 | 0,81360 € | 40,68 € |
| 100 | 0,76710 € | 76,71 € |
| 250 | 0,70960 € | 177,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,66912 € | 334,56 € |
| 1.000 | 0,63097 € | 630,97 € |
| 1.500 | 0,60969 € | 914,53 € |
| 2.500 | 0,58392 € | 1.459,80 € |
| 3.500 | 0,56757 € | 1.986,50 € |
| 5.000 | 0,55074 € | 2.753,70 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

