8.2 µH Shielded Molded Inductor 5 A 63mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM5404.822NLT

DigiKey Part Number
553-PM5404.822NLTTR-ND - Tape & Reel (TR)
553-PM5404.822NLTCT-ND - Cut Tape (CT)
553-PM5404.822NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM5404.822NLT
Description
FIXED IND 8.2UH 5A 63 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8.2 µH Shielded Molded Inductor 5 A 63mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM5404.822NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
63mOhm Max
Series
Frequency - Self Resonant
16MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.197" (5.00mm)
Current - Saturation (Isat)
8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.073
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,81200 €8,12 €
250,75080 €18,77 €
500,70780 €35,39 €
1000,66730 €66,73 €
2500,61744 €154,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,55945 €447,56 €
1.6000,52757 €844,11 €
2.4000,50979 €1.223,50 €
4.0000,48826 €1.953,04 €
5.6000,47459 €2.657,70 €
8.0000,46054 €3.684,32 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,17810 €