
PM5404.822NLT | |
|---|---|
DigiKey Part Number | 553-PM5404.822NLTTR-ND - Tape & Reel (TR) 553-PM5404.822NLTCT-ND - Cut Tape (CT) 553-PM5404.822NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM5404.822NLT |
Description | FIXED IND 8.2UH 5A 63 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Molded Inductor 5 A 63mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM5404.822NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 63mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 16MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,76700 € | 7,67 € |
| 25 | 0,70960 € | 17,74 € |
| 50 | 0,66880 € | 33,44 € |
| 100 | 0,63060 € | 63,06 € |
| 250 | 0,58336 € | 145,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,52855 € | 422,84 € |
| 1.600 | 0,49843 € | 797,49 € |
| 2.400 | 0,48163 € | 1.155,91 € |
| 4.000 | 0,46129 € | 1.845,16 € |
| 5.600 | 0,44837 € | 2.510,87 € |
| 8.000 | 0,43508 € | 3.480,64 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

