Parametric Equivalent

PM5404.681NLT | |
|---|---|
DigiKey Part Number | 553-PM5404.681NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM5404.681NLT |
Description | FIXED IND 680NH 18A 4.5 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 18 A 4.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM5404.681NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 4.5mOhm Max |
Series | Frequency - Self Resonant 75MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 24A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA5404.681NLT | Pulse Electronics | 0 | 553-PA5404.681NLTTR-ND | 3,43190 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,54919 € | 1.318,06 € |
| Unit Price without VAT: | 0,54919 € |
|---|---|
| Unit Price with VAT: | 0,65354 € |


