
PM5404.223NLT | |
|---|---|
DigiKey Part Number | 553-PM5404.223NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM5404.223NLT |
Description | FIXED IND 22UH 2.5A 170 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 2.5 A 170mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM5404.223NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 170mOhm Max |
Series | Frequency - Self Resonant 9MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 5.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,55358 € | 1.328,59 € |
| Unit Price without VAT: | 0,55358 € |
|---|---|
| Unit Price with VAT: | 0,65876 € |

