PM5404.153NLT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 3.424
Unit Price: 0,84000 €
Datasheet
15 µH Shielded Molded Inductor 3.5 A 92mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM5404.153NLT

DigiKey Part Number
553-PM5404.153NLTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM5404.153NLT
Description
FIXED IND 15UH 3.5A 92 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 µH Shielded Molded Inductor 3.5 A 92mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM5404.153NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
92mOhm Max
Series
Frequency - Self Resonant
12MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.197" (5.00mm)
Current - Saturation (Isat)
6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PA5404.153NLTPulse Electronics3.424553-PA5404.153NLTCT-ND0,84000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.4000,55358 €1.328,59 €
Unit Price without VAT:0,55358 €
Unit Price with VAT:0,65876 €