
PM5404.102NLT | |
|---|---|
DigiKey Part Number | 553-PM5404.102NLTTR-ND - Tape & Reel (TR) 553-PM5404.102NLTCT-ND - Cut Tape (CT) 553-PM5404.102NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM5404.102NLT |
Description | FIXED IND 1UH 15A 6.5 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 15 A 6.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM5404.102NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 6.5mOhm Max |
Series | Frequency - Self Resonant 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,75700 € | 7,57 € |
| 25 | 0,70080 € | 17,52 € |
| 50 | 0,66060 € | 33,03 € |
| 100 | 0,62270 € | 62,27 € |
| 250 | 0,57608 € | 144,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,52198 € | 417,58 € |
| 1.600 | 0,49223 € | 787,57 € |
| 2.400 | 0,47564 € | 1.141,54 € |
| 4.000 | 0,45555 € | 1.822,20 € |
| 5.600 | 0,44279 € | 2.479,62 € |
| 8.000 | 0,42968 € | 3.437,44 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

