PM5403.681NLT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 0,37403 €
Datasheet

Parametric Equivalent


Laird-Signal Integrity Products
In Stock: 0
Unit Price: 0,72220 €
Datasheet
680 nH Shielded Molded Inductor 6 A 24.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM5403.681NLT

DigiKey Part Number
553-PM5403.681NLTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM5403.681NLT
Description
FIXED IND 680NH 6A 24.5 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
680 nH Shielded Molded Inductor 6 A 24.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM5403.681NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
9A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
24.5mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.224" L x 0.205" W (5.70mm x 5.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PA5403.681NLTPulse Electronics0553-PA5403.681NLTTR-ND0,37403 €Parametric Equivalent
MGV0512R68M-10Laird-Signal Integrity Products0240-3139-2-ND0,72220 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,44883 €1.795,32 €
Manufacturers Standard Package
Unit Price without VAT:0,44883 €
Unit Price with VAT:0,53411 €