
PM5402.222NLT | |
|---|---|
DigiKey Part Number | 553-PM5402.222NLTTR-ND - Tape & Reel (TR) 553-PM5402.222NLTCT-ND - Cut Tape (CT) 553-PM5402.222NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM5402.222NLT |
Description | FIXED IND 2.2UH 4A 61 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 4 A 61mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM5402.222NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 61mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,59600 € | 5,96 € |
| 25 | 0,55200 € | 13,80 € |
| 50 | 0,52040 € | 26,02 € |
| 100 | 0,49060 € | 49,06 € |
| 250 | 0,45392 € | 113,48 € |
| 500 | 0,42800 € | 214,00 € |
| 1.000 | 0,40356 € | 403,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36773 € | 1.103,19 € |
| 6.000 | 0,34681 € | 2.080,86 € |
| 9.000 | 0,33515 € | 3.016,35 € |
| 15.000 | 0,32103 € | 4.815,45 € |
| 21.000 | 0,31627 € | 6.641,67 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

