Parametric Equivalent
Parametric Equivalent

PM5402.153NLT | |
|---|---|
DigiKey Part Number | 553-PM5402.153NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM5402.153NLT |
Description | FIXED IND 15UH 1.5A 374 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 1.5 A 374mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM5402.153NLT Models |
Category | Current - Saturation (Isat) 1.9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 374mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA5402.153NLT | Pulse Electronics | 1.980 | 553-PA5402.153NLTCT-ND | 0,62000 € | Parametric Equivalent |
| AMPLA4020S-150MT | Abracon LLC | 0 | 535-AMPLA4020S-150MTTR-ND | 0,31664 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,41888 € | 2.513,28 € |
| Unit Price without VAT: | 0,41888 € |
|---|---|
| Unit Price with VAT: | 0,49847 € |



