Parametric Equivalent
Parametric Equivalent

PM5401.472NLT | |
|---|---|
DigiKey Part Number | 553-PM5401.472NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM5401.472NLT |
Description | FIXED IND 4.7UH 2.6A 200 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 2.6 A 200mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM5401.472NLT Models |
Category | Current - Saturation (Isat) 3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 200mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.138" L x 0.126" W (3.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA5401.472NLT | Pulse Electronics | 0 | 553-PA5401.472NLTCT-ND | 0,79000 € | Parametric Equivalent |
| MGV03024R7M-10 | Laird-Signal Integrity Products | 2.843 | 240-3111-1-ND | 0,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,47878 € | 1.436,34 € |
| Unit Price without VAT: | 0,47878 € |
|---|---|
| Unit Price with VAT: | 0,56975 € |



