Parametric Equivalent

PM5400.562NLT | |
|---|---|
DigiKey Part Number | 553-PM5400.562NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM5400.562NLT |
Description | FIXED IND 5.6UH 1.5A 360 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Molded Inductor 1.5 A 360mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM5400.562NLT Models |
Category | Current - Saturation (Isat) 2.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 360mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.138" L x 0.126" W (3.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA5400.562NLT | Pulse Electronics | 0 | 553-PA5400.562NLTTR-ND | 0,43392 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,47878 € | 1.915,12 € |
| Unit Price without VAT: | 0,47878 € |
|---|---|
| Unit Price with VAT: | 0,56975 € |


