Parametric Equivalent
Parametric Equivalent

PM5400.222NLT | |
|---|---|
DigiKey Part Number | 553-PM5400.222NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM5400.222NLT |
Description | FIXED IND 2.2UH 2.7A 115 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 2.7 A 115mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM5400.222NLT Models |
Category | Current - Saturation (Isat) 3.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 115mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.138" L x 0.126" W (3.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA5400.222NLT | Pulse Electronics | 0 | 553-PA5400.222NLTTR-ND | 0,43392 € | Parametric Equivalent |
| MGV03122R2M-10 | Laird-Signal Integrity Products | 0 | 240-3096-2-ND | 0,55398 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,47878 € | 1.915,12 € |
| Unit Price without VAT: | 0,47878 € |
|---|---|
| Unit Price with VAT: | 0,56975 € |



