Similar



PM5175.822NLT | |
|---|---|
DigiKey Part Number | 553-PM5175.822NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM5175.822NLT |
Description | FIXED IND 8.2UH 6.1A 32.5 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Inductor 6.1 A 32.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 32.5mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.217" L x 0.209" W (5.50mm x 5.30mm) |
Current - Saturation (Isat) 6.1A | Height - Seated (Max) 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSEB0550H-8R2M | CODACA | 105 | 4044-CSEB0550H-8R2MCT-ND | 2,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,81633 € | 2.448,99 € |
| Unit Price without VAT: | 0,81633 € |
|---|---|
| Unit Price with VAT: | 0,97143 € |


