


PM5175.103NLT | |
|---|---|
DigiKey Part Number | 553-PM5175.103NLTTR-ND - Tape & Reel (TR) 553-PM5175.103NLTCT-ND - Cut Tape (CT) 553-PM5175.103NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM5175.103NLT |
Description | FIXED IND 10UH 5A 43 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Inductor 5 A 43mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM5175.103NLT Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 43mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.217" L x 0.209" W (5.50mm x 5.30mm) |
Current - Saturation (Isat) 5.4A | Height - Seated (Max) 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSEB0550H-100M | CODACA | 195 | 4044-CSEB0550H-100MCT-ND | 2,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 1,08200 € | 10,82 € |
| 25 | 1,00080 € | 25,02 € |
| 50 | 0,94360 € | 47,18 € |
| 100 | 0,88970 € | 88,97 € |
| 250 | 0,82308 € | 205,77 € |
| 500 | 0,77612 € | 388,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,70721 € | 1.060,82 € |
| 3.000 | 0,66700 € | 2.001,00 € |
| 4.500 | 0,64458 € | 2.900,61 € |
| 7.500 | 0,61742 € | 4.630,65 € |
| 10.500 | 0,61352 € | 6.441,96 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |

