
PM4548.221NLT | |
|---|---|
DigiKey Part Number | 553-PM4548.221NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM4548.221NLT |
Description | FIXED IND 220NH 21A 3.2 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Molded Inductor 21 A 3.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM4548.221NLT Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 3.2mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.260" W (7.00mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Current - Saturation (Isat) 34A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,40559 € | 1.825,15 € |
| Unit Price without VAT: | 0,40559 € |
|---|---|
| Unit Price with VAT: | 0,48265 € |

