
PM4548.101NLT | |
|---|---|
DigiKey Part Number | 553-PM4548.101NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM4548.101NLT |
Description | FIXED IND 100NH 30A 1.7 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Molded Inductor 30 A 1.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM4548.101NLT Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.7mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.276" L x 0.260" W (7.00mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Current - Saturation (Isat) 70A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44527 € | 1.335,81 € |
| Unit Price without VAT: | 0,44527 € |
|---|---|
| Unit Price with VAT: | 0,52987 € |

