
PM4547.562NLT | |
|---|---|
DigiKey Part Number | 553-PM4547.562NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM4547.562NLT |
Description | FIXED IND 5.6UH 1.7A 318 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Molded Inductor 1.7 A 318mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM4547.562NLT Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 318mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.138" L x 0.126" W (3.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Current - Saturation (Isat) 2.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,65834 € | 1.975,02 € |
| Unit Price without VAT: | 0,65834 € |
|---|---|
| Unit Price with VAT: | 0,78342 € |

