
PM4547.472NLT | |
|---|---|
DigiKey Part Number | 553-PM4547.472NLTTR-ND - Tape & Reel (TR) 553-PM4547.472NLTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PM4547.472NLT |
Description | FIXED IND 4.7UH 1.9A 264 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Molded Inductor 1.9 A 264mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM4547.472NLT Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 264mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.138" L x 0.126" W (3.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Current - Saturation (Isat) 2.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 1,09000 € | 10,90 € |
| 25 | 0,99120 € | 24,78 € |
| 50 | 0,93200 € | 46,60 € |
| 100 | 0,77330 € | 77,33 € |
| 250 | 0,71384 € | 178,46 € |
| 500 | 0,67420 € | 337,10 € |
| 1.000 | 0,61470 € | 614,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,59487 € | 1.784,61 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

